
HMEP186 | |
|---|---|
DigiKey Part Number | HMEP186-ND |
Manufacturer | |
Manufacturer Product Number | HMEP186 |
Description | PNL 58.898X19.646X0.75" UNPAINT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 58.898" L x 19.646" W x 0.750" H (1496.00mm x 499.00mm x 19.00mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | HMEP186 Models |
Category | Size / Dimension 58.898" L x 19.646" W x 0.750" H (1496.00mm x 499.00mm x 19.00mm) |
Manufacturer Hammond Manufacturing | Color Unpainted |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products HME Series |
Part Status Active | Ventilation Non-Vented |
Type Panel, Inner | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,41000 € | 315,41 € |
| Unit Price without VAT: | 315,41000 € |
|---|---|
| Unit Price with VAT: | 375,33790 € |

