
HMEP1810 | |
|---|---|
DigiKey Part Number | HMEP1810-ND |
Manufacturer | |
Manufacturer Product Number | HMEP1810 |
Description | PNL 66.772X35.394X0.75" UNPAINT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 66.772" L x 35.394" W x 0.750" H (1696.00mm x 899.00mm x 19.00mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | HMEP1810 Models |
Category | Size / Dimension 66.772" L x 35.394" W x 0.750" H (1696.00mm x 899.00mm x 19.00mm) |
Manufacturer Hammond Manufacturing | Color Unpainted |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products HME Series |
Part Status Active | Ventilation Non-Vented |
Type Panel, Inner | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,29000 € | 384,29 € |
| Unit Price without VAT: | 384,29000 € |
|---|---|
| Unit Price with VAT: | 457,30510 € |

