
HMEP168 | |
|---|---|
DigiKey Part Number | HMEP168-ND |
Manufacturer | |
Manufacturer Product Number | HMEP168 |
Description | PNL 58.898X27.52X0.75" UNPAINTED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 58.898" L x 27.520" W x 0.750" H (1496.00mm x 699.00mm x 19.00mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | HMEP168 Models |
Category | Size / Dimension 58.898" L x 27.520" W x 0.750" H (1496.00mm x 699.00mm x 19.00mm) |
Manufacturer Hammond Manufacturing | Color Unpainted |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products HME Series |
Part Status Active | Ventilation Non-Vented |
Type Panel, Inner | Shipping Info Shipped from DigiKey |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,30000 € | 359,30 € |
| Unit Price without VAT: | 359,30000 € |
|---|---|
| Unit Price with VAT: | 427,56700 € |

