
HME2286 | |
|---|---|
DigiKey Part Number | HME2286-ND |
Manufacturer | |
Manufacturer Product Number | HME2286 |
Description | CABINET STEEL 23.6X31.4X86.6 GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Equipment Cabinet Enclosed, Bottom, Top 23.622" L x 31.496" W x 86.614" H (600.00mm x 800.00mm x 2200.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | HME2286 Models |
Category | Dimensions - Overall 23.622" L x 31.496" W x 86.614" H (600.00mm x 800.00mm x 2200.00mm) |
Manufacturer Hammond Manufacturing | Door Steel |
Series | Features Front and Rear Access, Removable Door |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Material Metal, Steel |
Type Equipment Cabinet | Color Gray |
Style Enclosed, Bottom, Top | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 16.732" L x 28.189" W x 82.913" H (425.00mm x 716.00mm x 2106.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.493,79000 € | 2.493,79 € |
| Unit Price without VAT: | 2.493,79000 € |
|---|---|
| Unit Price with VAT: | 2.967,61010 € |

