
HME1465 | |
|---|---|
DigiKey Part Number | HME1465-ND |
Manufacturer | |
Manufacturer Product Number | HME1465 |
Description | CABINET STEEL 19.6X23.6X55.1 GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Equipment Cabinet Enclosed, Bottom, Top 19.685" L x 23.622" W x 55.118" H (500.00mm x 600.00mm x 1400.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | HME1465 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Equipment Cabinet | |
Style | Enclosed, Bottom, Top | |
Number of Units | - | |
Dimensions - Panel | 12.795" L x 20.315" W x 51.417" H (325.00mm x 516.00mm x 1306.00mm) | |
Dimensions - Overall | 19.685" L x 23.622" W x 55.118" H (500.00mm x 600.00mm x 1400.00mm) | |
Door | Steel | |
Features | Front and Rear Access, Removable Door | |
Mounting Rails | Two Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Gray | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.754,61000 € | 1.754,61 € |
| Unit Price without VAT: | 1.754,61000 € |
|---|---|
| Unit Price with VAT: | 2.087,98590 € |

