HJ SERIES A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HJ SERIES A
HJ SERIES B

HJ644HLP

DigiKey Part Number
HM5479-ND
Manufacturer
Manufacturer Product Number
HJ644HLP
Description
BOX STEEL GRAY 6"L X 4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
HJ644HLP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.000" L x 4.000" W (152.40mm x 101.60mm)
Height
4.000" (101.60mm)
Area (L x W)
24.0in² (155cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Mounting Flange, Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.1 lbs (1.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 168
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
162,75000 €62,75 €
553,63600 €268,18 €
1050,13200 €501,32 €
2547,52480 €1.188,12 €
Manufacturers Standard Package
Unit Price without VAT:62,75000 €
Unit Price with VAT:74,67250 €