
HJ444LP | |
|---|---|
DigiKey Part Number | 164-HJ444LP-ND |
Manufacturer | |
Manufacturer Product Number | HJ444LP |
Description | JUNCTION BOX GRAY 4"L X 4"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Gray Cover Included 4.000" L x 4.000" W (101.60mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Height 4.000" (101.60mm) |
Mfr | Area (L x W) 15.9in² (103cm²) |
Series | Design Cover Included |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 0.079" (2.00mm) |
Container Type Junction Box | Ratings |
Size / Dimension 4.000" L x 4.000" W (101.60mm x 101.60mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,02000 € | 57,02 € |
| Unit Price without VAT: | 57,02000 € |
|---|---|
| Unit Price with VAT: | 67,85380 € |

