


HJ16146HLP | |
|---|---|
DigiKey Part Number | HM5474-ND |
Manufacturer | |
Manufacturer Product Number | HJ16146HLP |
Description | BOX STEEL GRAY 16"L X 14"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 14.000" W (406.40mm x 355.60mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | HJ16146HLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.000" L x 14.000" W (406.40mm x 355.60mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 224in² (1445cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 21 lbs (9.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,73000 € | 153,73 € |
| 5 | 131,41000 € | 657,05 € |
| 10 | 130,03000 € | 1.300,30 € |
| Unit Price without VAT: | 153,73000 € |
|---|---|
| Unit Price with VAT: | 182,93870 € |


