HJ SERIES A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HJ SERIES A
HJ SERIES B

HJ161410HLP

DigiKey Part Number
HM5473-ND
Manufacturer
Manufacturer Product Number
HJ161410HLP
Description
BOX STEEL GRAY 16"L X 14"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 14.000" W (406.40mm x 355.60mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
EDA/CAD Models
HJ161410HLP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
16.000" L x 14.000" W (406.40mm x 355.60mm)
Height
10.000" (254.00mm)
Area (L x W)
224in² (1445cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Mounting Flange, Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
23 lbs (10.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1187,09000 €187,09 €
5162,12600 €810,63 €
Manufacturers Standard Package
Unit Price without VAT:187,09000 €
Unit Price with VAT:222,63710 €