
HFMD1685 | |
|---|---|
DigiKey Part Number | HFMD1685-ND |
Manufacturer | |
Manufacturer Product Number | HFMD1685 |
Description | CABINET STEEL 19.6X31.4X62.9 GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Equipment Cabinet Enclosed, Bottom, Top 19.685" L x 31.496" W x 62.992" H (500.00mm x 800.00mm x 1600.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | HFMD1685 Models |
Category | Dimensions - Overall 19.685" L x 31.496" W x 62.992" H (500.00mm x 800.00mm x 1600.00mm) |
Manufacturer Hammond Manufacturing | Door Steel |
Series | Features Front and Rear Access, Removable Door |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Material Metal, Steel |
Type Equipment Cabinet | Color Gray |
Style Enclosed, Bottom, Top | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 12.795" L x 28.189" W x 59.291" H (325.00mm x 716.00mm x 1506.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.784,79000 € | 2.784,79 € |
| Unit Price without VAT: | 2.784,79000 € |
|---|---|
| Unit Price with VAT: | 3.313,90010 € |

