
H1TS30WH | |
|---|---|
DigiKey Part Number | 164-H1TS30WH-ND |
Manufacturer | |
Manufacturer Product Number | H1TS30WH |
Description | PANEL 19.820X29.500X0.070" WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 19.820" L x 29.500" W x 0.070" H (503.43mm x 749.30mm x 1.78mm) White |
Datasheet | Datasheet |
Category | Size / Dimension 19.820" L x 29.500" W x 0.070" H (503.43mm x 749.30mm x 1.78mm) |
Manufacturer Hammond Manufacturing | Color White |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products H1 Series |
Part Status Active | Ventilation Non-Vented |
Type Panel, Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,34000 € | 81,34 € |
| Unit Price without VAT: | 81,34000 € |
|---|---|
| Unit Price with VAT: | 96,79460 € |

