
H1TC24WH | |
|---|---|
DigiKey Part Number | 164-H1TC24WH-ND |
Manufacturer | |
Manufacturer Product Number | H1TC24WH |
Description | 24W WHT H1 AIR CHIMNEY TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 24.000" W (609.60mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Top | |
Size / Dimension | 24.000" W (609.60mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | H1 Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,23000 € | 76,23 € |
| Unit Price without VAT: | 76,23000 € |
|---|---|
| Unit Price with VAT: | 90,71370 € |

