
H1SSD3148WH | |
|---|---|
DigiKey Part Number | 164-H1SSD3148WH-ND |
Manufacturer | |
Manufacturer Product Number | H1SSD3148WH |
Description | 48U 31.5W SOLID SPLIT DOOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door 31.500" W (800.10mm) White |
Category | Size / Dimension 31.500" W (800.10mm) |
Manufacturer Hammond Manufacturing | Color White |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products H1 Series |
Part Status Active | Ventilation Non-Vented |
Type Door |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,42000 € | 654,42 € |
| Unit Price without VAT: | 654,42000 € |
|---|---|
| Unit Price with VAT: | 778,75980 € |

