
H1SSD3045WH | |
|---|---|
DigiKey Part Number | 164-H1SSD3045WH-ND |
Manufacturer | |
Manufacturer Product Number | H1SSD3045WH |
Description | 45U 30W SOLID SPLIT DOOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door 30.000" W (762.00mm) White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door | |
Size / Dimension | 30.000" W (762.00mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | H1 Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,53000 € | 629,53 € |
| Unit Price without VAT: | 629,53000 € |
|---|---|
| Unit Price with VAT: | 749,14070 € |

