Metal, Steel Panel Kit 13.380" L x 5.880" W (339.85mm x 149.35mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP136LG

DigiKey Part Number
GP136LG-ND
Manufacturer
Manufacturer Product Number
GP136LG
Description
PANEL KIT 13.380X5.880" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel Kit 13.380" L x 5.880" W (339.85mm x 149.35mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
GP136LG Models
Product Attributes
Filter Similar Products
Category
Color
Gray
Manufacturer
Hammond Manufacturing
Material
Metal, Steel
Series
For Use With/Related Products
Enclosures
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Panel Kit
Weight
4 lbs (1.8 kg)
Size / Dimension
13.380" L x 5.880" W (339.85mm x 149.35mm)
Base Product Number
Features
Cable Entry Systems
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
191,31000 €91,31 €
Manufacturers Standard Package
Unit Price without VAT:91,31000 €
Unit Price with VAT:108,65890 €