
GP136 | |
|---|---|
DigiKey Part Number | GP136-ND |
Manufacturer | |
Manufacturer Product Number | GP136 |
Description | PANEL KIT 13.380X5.880" BEIGE |
Customer Reference | |
Detailed Description | Metal, Steel Panel Kit 13.380" L x 5.880" W (339.85mm x 149.35mm) Beige |
Datasheet | Datasheet |
Category | Features Cable Entry Systems |
Manufacturer Hammond Manufacturing | Color Beige |
Series | Material Metal, Steel |
Packaging Bag | For Use With/Related Products Enclosures |
Part Status Obsolete | Ventilation Non-Vented |
Type Panel Kit | Shipping Info Shipped from DigiKey |
Size / Dimension 13.380" L x 5.880" W (339.85mm x 149.35mm) | Weight 4 lbs (1.8 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP136GY | Hammond Manufacturing | 0 | GP136GY-ND | 91,31000 € | Similar |


