
GP134 | |
|---|---|
DigiKey Part Number | GP134-ND |
Manufacturer | |
Manufacturer Product Number | GP134 |
Description | PANEL KIT 13X3.560" BEIGE |
Customer Reference | |
Detailed Description | Metal, Steel Panel Kit 13.000" L x 3.560" W (330.20mm x 90.42mm) Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Panel Kit | |
Size / Dimension | 13.000" L x 3.560" W (330.20mm x 90.42mm) | |
Features | Cable Entry Systems | |
Color | Beige | |
Material | Metal, Steel | |
For Use With/Related Products | Enclosures | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 3 lbs (1.4 kg) |


