
FT600TA1220BK | |
|---|---|
DigiKey Part Number | HM5446-ND |
Manufacturer | |
Manufacturer Product Number | FT600TA1220BK |
Description | FAN TRAY ASSEMBLY W/6 FANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 6 Fans, 600 CFM 16.99" L x 13.12" W x 1.75" H (431.5mm x 333.2mm x 44.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | FT600TA1220BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 220VAC | |
Specifications | Fan Tray, AC, 6 Fans, 600 CFM | |
Size / Dimension | 16.99" L x 13.12" W x 1.75" H (431.5mm x 333.2mm x 44.4mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 20 lbs (9.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,92000 € | 365,92 € |
| 5 | 344,40000 € | 1.722,00 € |
| Unit Price without VAT: | 365,92000 € |
|---|---|
| Unit Price with VAT: | 435,44480 € |


