
FLK10LED | |
|---|---|
DigiKey Part Number | HM5431-ND |
Manufacturer | |
Manufacturer Product Number | FLK10LED |
Description | LIGHT KIT 26.000" LENGTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Light Kit 26.000" (660.40mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | FLK10LED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Light Kit | |
Features | 26.000" (660.40mm) Length | |
For Use With/Related Products | Air Conditioners | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,36000 € | 296,36 € |
| Unit Price without VAT: | 296,36000 € |
|---|---|
| Unit Price with VAT: | 352,66840 € |

