
FAN10FG | |
|---|---|
DigiKey Part Number | HM5421-ND |
Manufacturer | |
Manufacturer Product Number | FAN10FG |
Description | FINGER GUARD 10.039" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Finger Guard 10.039" (255.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FAN10FG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Finger Guard | |
Features | 10.039" (255.00mm) | |
For Use With/Related Products | Fan Tops | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 € | 19,60 € |
| 10 | 15,78400 € | 157,84 € |
| 25 | 14,37560 € | 359,39 € |
| 50 | 13,37320 € | 668,66 € |
| 100 | 12,56490 € | 1.256,49 € |
| Unit Price without VAT: | 19,60000 € |
|---|---|
| Unit Price with VAT: | 23,32400 € |


