
ESP3630 | |
|---|---|
DigiKey Part Number | ESP3630-ND |
Manufacturer | |
Manufacturer Product Number | ESP3630 |
Description | PANEL STEEL SWING 36X30" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 36.000" L x 30.000" W (914.40mm x 762.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | ESP3630 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | Hinged | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 36.000" L x 30.000" W (914.40mm x 762.00mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,70000 € | 222,70 € |
| Unit Price without VAT: | 222,70000 € |
|---|---|
| Unit Price with VAT: | 265,01300 € |


