Eclipse
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPG3012

DigiKey Part Number
EPG3012-ND
Manufacturer
Manufacturer Product Number
EPG3012
Description
PANEL STEEL 28.2 X 10.2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 28.200" L x 10.200" W (716.28mm x 259.08mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
EPG3012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
Eclipse Series
Size / Dimension
28.200" L x 10.200" W (716.28mm x 259.08mm)
Color
Unpainted
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
162,68000 €62,68 €
Manufacturers Standard Package
Unit Price without VAT:62,68000 €
Unit Price with VAT:74,58920 €