Eclipse
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPG1620

DigiKey Part Number
EPG1620-ND
Manufacturer
Manufacturer Product Number
EPG1620
Description
PANEL STEEL 14.2 X 18.2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 18.200" L x 14.200" W (462.28mm x 360.68mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
EPG1620 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
Eclipse Series
Size / Dimension
18.200" L x 14.200" W (462.28mm x 360.68mm)
Color
Unpainted
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 119
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,15000 €48,15 €
541,16400 €205,82 €
1038,47400 €384,74 €
2535,30400 €882,60 €
Manufacturers Standard Package
Unit Price without VAT:48,15000 €
Unit Price with VAT:57,29850 €