
EPG1212 | |
|---|---|
DigiKey Part Number | EPG1212-ND |
Manufacturer | |
Manufacturer Product Number | EPG1212 |
Description | PANEL STEEL 10.2 X 10.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 10.200" L x 10.200" W (259.08mm x 259.08mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | EPG1212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 10.200" L x 10.200" W (259.08mm x 259.08mm) | |
Color | Unpainted | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,83000 € | 14,83 € |
| 5 | 12,67600 € | 63,38 € |
| 10 | 11,84800 € | 118,48 € |
| 25 | 10,83600 € | 270,90 € |
| 50 | 10,12820 € | 506,41 € |
| 100 | 9,46650 € | 946,65 € |
| 250 | 9,40356 € | 2.350,89 € |
| Unit Price without VAT: | 14,83000 € |
|---|---|
| Unit Price with VAT: | 17,64770 € |






