
EP7230 | |
|---|---|
DigiKey Part Number | EP7230-ND |
Manufacturer | |
Manufacturer Product Number | EP7230 |
Description | PANEL STEEL 70.2X28.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 70.200" L x 28.200" W (1783.08mm x 716.28mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP7230 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 70.200" L x 28.200" W (1783.08mm x 716.28mm) |
Packaging Box | Color White |
Part Status Active | Material Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,15000 € | 297,15 € |
| Unit Price without VAT: | 297,15000 € |
|---|---|
| Unit Price with VAT: | 353,60850 € |

