
EP6036 | |
|---|---|
DigiKey Part Number | EP6036-ND |
Manufacturer | |
Manufacturer Product Number | EP6036 |
Description | PANEL STEEL 58.2X34.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 58.200" L x 34.200" W (1478.28mm x 868.68mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP6036 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 58.200" L x 34.200" W (1478.28mm x 868.68mm) |
Packaging Box | Color White |
Part Status Active | Material Metal, Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,23000 € | 274,23 € |
| Unit Price without VAT: | 274,23000 € |
|---|---|
| Unit Price with VAT: | 326,33370 € |

