
EP4236 | |
|---|---|
DigiKey Part Number | EP4236-ND |
Manufacturer | |
Manufacturer Product Number | EP4236 |
Description | PANEL STEEL 40.2X34.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 40.200" L x 34.200" W (1021.08mm x 868.68mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP4236 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 40.200" L x 34.200" W (1021.08mm x 868.68mm) |
Packaging Box | Color White |
Part Status Active | Material Metal, Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,42000 € | 203,42 € |
| Unit Price without VAT: | 203,42000 € |
|---|---|
| Unit Price with VAT: | 242,06980 € |




