
EP4230 | |
|---|---|
DigiKey Part Number | EP4230-ND |
Manufacturer | |
Manufacturer Product Number | EP4230 |
Description | PANEL STEEL 40.2X28.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 40.200" L x 28.200" W (1021.08mm x 716.28mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP4230 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 40.200" L x 28.200" W (1021.08mm x 716.28mm) |
Packaging Box | Color White |
Part Status Active | Material Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,44000 € | 178,44 € |
| 5 | 150,80400 € | 754,02 € |
| 10 | 144,83900 € | 1.448,39 € |
| Unit Price without VAT: | 178,44000 € |
|---|---|
| Unit Price with VAT: | 212,34360 € |


