
EP3048 | |
|---|---|
DigiKey Part Number | EP3048-ND |
Manufacturer | |
Manufacturer Product Number | EP3048 |
Description | PANEL STEEL 28.2X46.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 46.200" L x 28.200" W (1173.48mm x 716.28mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP3048 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 46.200" L x 28.200" W (1173.48mm x 716.28mm) |
Packaging Box | Color White |
Part Status Active | Material Metal, Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,79000 € | 195,79 € |
| Unit Price without VAT: | 195,79000 € |
|---|---|
| Unit Price with VAT: | 232,99010 € |

