
EP2420 | |
|---|---|
DigiKey Part Number | EP2420-ND |
Manufacturer | |
Manufacturer Product Number | EP2420 |
Description | PANEL STEEL 22.2X18.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 22.200" L x 18.200" W (563.88mm x 462.28mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP2420 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 22.200" L x 18.200" W (563.88mm x 462.28mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,77000 € | 77,77 € |
| 5 | 65,64000 € | 328,20 € |
| 10 | 61,05400 € | 610,54 € |
| 25 | 56,43880 € | 1.410,97 € |
| Unit Price without VAT: | 77,77000 € |
|---|---|
| Unit Price with VAT: | 92,54630 € |






