Eclipse
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD302416SS

DigiKey Part Number
EN4SD302416SS-ND
Manufacturer
Manufacturer Product Number
EN4SD302416SS
Description
BOX S STL NATURAL 30"L X 24"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 30.000" L x 24.000" W (762.00mm x 609.60mm) X 16.000" (406.40mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD302416SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
30.000" L x 24.000" W (762.00mm x 609.60mm)
Height
16.000" (406.40mm)
Area (L x W)
720in² (4645cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
14 Gauge
Features
Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
60 lbs (27.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.320,49000 €1.320,49 €
Manufacturers Standard Package
Unit Price without VAT:1.320,49000 €
Unit Price with VAT:1.571,38310 €