EN4SD12246GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD302010LG

DigiKey Part Number
EN4SD302010LG-ND
Manufacturer
Manufacturer Product Number
EN4SD302010LG
Description
BOX STEEL GRAY 30"L X 20"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 20.000" W (762.00mm x 508.00mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD302010LG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
30.000" L x 20.000" W (762.00mm x 508.00mm)
Height
10.000" (254.00mm)
Area (L x W)
600in² (3871cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
47 lbs (21.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1346,25000 €346,25 €
5323,68200 €1.618,41 €
Manufacturers Standard Package
Unit Price without VAT:346,25000 €
Unit Price with VAT:412,03750 €
Alternate Color
BOX STEEL GRAY 30"L X 20"W
In-Stock: 0
Unit Price: 346,25000 €