
EN4SD242412WGY | |
|---|---|
DigiKey Part Number | EN4SD242412WGY-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD242412WGY |
Description | BOX STEEL GRAY 24"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 24.000" W (609.60mm x 609.60mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD242412WGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 24.000" W (609.60mm x 609.60mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 576in² (3716cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges, Window | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 47 lbs (21.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,59000 € | 502,59 € |
| 5 | 491,89800 € | 2.459,49 € |
| Unit Price without VAT: | 502,59000 € |
|---|---|
| Unit Price with VAT: | 598,08210 € |






