EN4SD12246GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD24166GY

DigiKey Part Number
EN4SD24166GY-ND
Manufacturer
Manufacturer Product Number
EN4SD24166GY
Description
BOX STEEL GRAY 24"L X 16"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 24.000" L x 16.000" W (609.60mm x 406.40mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD24166GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
24.000" L x 16.000" W (609.60mm x 406.40mm)
Height
6.000" (152.40mm)
Area (L x W)
384in² (2477cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
26 lbs (11.8 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1256,73000 €256,73 €
Manufacturers Standard Package
Unit Price without VAT:256,73000 €
Unit Price with VAT:305,50870 €
Alternate Color
BOX STEEL GRAY 24"L X 16"W
In-Stock: 1
Unit Price: 281,70000 €