Eclipse
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD202010S16

DigiKey Part Number
EN4SD202010S16-ND
Manufacturer
Manufacturer Product Number
EN4SD202010S16
Description
BOX S STL NATURAL 20"L X 20"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 20.000" L x 20.000" W (508.00mm x 508.00mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD202010S16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
20.000" L x 20.000" W (508.00mm x 508.00mm)
Height
10.000" (254.00mm)
Area (L x W)
400in² (2581cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
16 Gauge
Features
Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
31 lbs (14.1 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.174,55000 €1.174,55 €
Manufacturers Standard Package
Unit Price without VAT:1.174,55000 €
Unit Price with VAT:1.397,71450 €