
EN4SD20126GY | |
|---|---|
DigiKey Part Number | EN4SD20126GY-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD20126GY |
Description | BOX STEEL GRAY 20"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 12.000" W (508.00mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD20126GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.000" L x 12.000" W (508.00mm x 304.80mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 240in² (1548cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 20 lbs (9.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,80000 € | 257,80 € |
| 5 | 232,38800 € | 1.161,94 € |
| Unit Price without VAT: | 257,80000 € |
|---|---|
| Unit Price with VAT: | 306,78200 € |







