EN4SD12246GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD16126GY

DigiKey Part Number
HM5401-ND
Manufacturer
Manufacturer Product Number
EN4SD16126GY
Description
BOX STEEL GRAY 16"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 12.000" W (406.40mm x 304.80mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD16126GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
16.000" L x 12.000" W (406.40mm x 304.80mm)
Height
6.000" (152.40mm)
Area (L x W)
192in² (1239cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
16 lbs (7.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1229,17000 €229,17 €
5203,61800 €1.018,09 €
Manufacturers Standard Package
Unit Price without VAT:229,17000 €
Unit Price with VAT:272,71230 €
Alternate Color
BOX STEEL GRAY 16"L X 12"W
In-Stock: 1
Unit Price: 229,17000 €