
EJ884LP | |
|---|---|
DigiKey Part Number | 164-EJ884LP-ND |
Manufacturer | |
Manufacturer Product Number | EJ884LP |
Description | JUNCTION BOX STEEL GRY 8"L X 8"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door 8.000" L x 8.000" W (203.20mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Height 4.000" (101.60mm) |
Mfr | Area (L x W) 64.0in² (413cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Junction Box | Ratings |
Size / Dimension 8.000" L x 8.000" W (203.20mm x 203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,20000 € | 74,20 € |
| Unit Price without VAT: | 74,20000 € |
|---|---|
| Unit Price with VAT: | 88,29800 € |

