
EJ643SS | |
|---|---|
DigiKey Part Number | 164-EJ643SS-ND |
Manufacturer | |
Manufacturer Product Number | EJ643SS |
Description | BOX S STL UNPAINTED 6"L X 4"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Height 3.000" (76.20mm) |
Mfr | Area (L x W) 24.0in² (155cm²) |
Series | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Unpainted |
Container Type Box | Ratings |
Size / Dimension 6.000" L x 4.000" W (152.40mm x 101.60mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,63000 € | 214,63 € |
| Unit Price without VAT: | 214,63000 € |
|---|---|
| Unit Price with VAT: | 255,40970 € |

