
EJ643LP | |
|---|---|
DigiKey Part Number | 164-EJ643LP-ND |
Manufacturer | |
Manufacturer Product Number | EJ643LP |
Description | JUNCTION BOX STEEL GRY 6"L X 4"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,15000 € | 58,15 € |
| Unit Price without VAT: | 58,15000 € |
|---|---|
| Unit Price with VAT: | 69,19850 € |

