
EJ161410SSLP | |
|---|---|
DigiKey Part Number | 164-EJ161410SSLP-ND |
Manufacturer | |
Manufacturer Product Number | EJ161410SSLP |
Description | JUNCTION BOX S STL 16"L X 14"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Natural Hinged Door, Lid 16.000" L x 14.000" W (406.40mm x 355.60mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | Height 10.000" (254.00mm) |
Mfr | Area (L x W) 224in² (1445cm²) |
Series | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Junction Box | Thickness 0.063" (1.60mm) |
Size / Dimension 16.000" L x 14.000" W (406.40mm x 355.60mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,51000 € | 697,51 € |
| Unit Price without VAT: | 697,51000 € |
|---|---|
| Unit Price with VAT: | 830,03690 € |

