EJ12126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ12126

DigiKey Part Number
HM411-ND
Manufacturer
Manufacturer Product Number
EJ12126
Description
BOX STEEL GRAY 12"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 12.000" W (304.80mm x 304.80mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
EJ12126 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
12.000" L x 12.000" W (304.80mm x 304.80mm)
Height
6.000" (152.40mm)
Area (L x W)
144in² (929cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Interior Panels, Mounting Flange, Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
15 lbs (6.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Factory Stock: 486
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1129,29000 €129,29 €
5110,51400 €552,57 €
10107,04500 €1.070,45 €
Manufacturers Standard Package
Unit Price without VAT:129,29000 €
Unit Price with VAT:153,85510 €