
EJ12108SSLP | |
|---|---|
DigiKey Part Number | 164-EJ12108SSLP-ND |
Manufacturer | |
Manufacturer Product Number | EJ12108SSLP |
Description | N4X ECLIPSE JUNIOR ENCL LESS PAN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Natural Hinged Door 10.000" L x 8.000" W (254.00mm x 203.20mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
Category | Height 12.000" (304.80mm) |
Mfr | Area (L x W) 80.0in² (516cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Junction Box | Thickness 0.063" (1.60mm) |
Size / Dimension 10.000" L x 8.000" W (254.00mm x 203.20mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,74000 € | 289,74 € |
| Unit Price without VAT: | 289,74000 € |
|---|---|
| Unit Price with VAT: | 344,79060 € |

