
EJ12105LP | |
|---|---|
DigiKey Part Number | 164-EJ12105LP-ND |
Manufacturer | |
Manufacturer Product Number | EJ12105LP |
Description | JUNCTION BOX STL GRY 12"L X 10"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door 12.000" L x 10.000" W (304.80mm x 254.00mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Height 5.000" (127.00mm) |
Mfr | Area (L x W) 120in² (774cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Junction Box | Thickness 0.060" (1.52mm) |
Size / Dimension 12.000" L x 10.000" W (304.80mm x 254.00mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,87000 € | 101,87 € |
| Unit Price without VAT: | 101,87000 € |
|---|---|
| Unit Price with VAT: | 121,22530 € |

