EJ10106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ10106

DigiKey Part Number
HM407-ND
Manufacturer
Manufacturer Product Number
EJ10106
Description
BOX STEEL GRAY 10"L X 10"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 10.000" W (254.00mm x 254.00mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
EJ10106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
10.000" L x 10.000" W (254.00mm x 254.00mm)
Height
6.000" (152.40mm)
Area (L x W)
100in² (645cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Interior Panels, Mounting Flange, Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
12 lbs (5.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Factory Stock: 201
Check for Additional Incoming Stock
All prices are in EUR
Box
Quantitycms-unit-priceExt Price
1120,05000 €120,05 €
5102,62000 €513,10 €
1098,49500 €984,95 €
Manufacturers Standard Package
Unit Price without VAT:120,05000 €
Unit Price with VAT:142,85950 €