
ECPP1216 | |
|---|---|
DigiKey Part Number | ECPP1216-ND |
Manufacturer | |
Manufacturer Product Number | ECPP1216 |
Description | PANEL ALUM 12.25X10" |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 12.250" L x 10.000" W x 0.080" H (311.15mm x 254.00mm x 2.03mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | ECPP1216 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 12.250" L x 10.000" W x 0.080" H (311.15mm x 254.00mm x 2.03mm) |
Packaging Box | Color Unpainted |
Part Status Obsolete | Material Metal, Aluminum |


