
ECPH16 | |
|---|---|
DigiKey Part Number | ECPH16-ND |
Manufacturer | |
Manufacturer Product Number | ECPH16 |
Description | HANDLE MTG CTR 16" |
Customer Reference | |
Detailed Description | Instrumentation Handle Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | ECPH16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Instrumentation | |
Height | - | |
Length - Center to Center | 16.000" (406.40mm) | |
Thread/Screw/Hole Size | - | |
Material | - | |
Mounting Type | Screw Holes, Back |


