
EB80WT | |
|---|---|
DigiKey Part Number | 164-EB80WT-ND |
Manufacturer | |
Manufacturer Product Number | EB80WT |
Description | INDOOR CHILLER 27,000 BTU/H - 46 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Active, Recirculating Chiller 460VAC 8 kW 6.0GPM (23.0LPM) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Active, Recirculating Chiller | |
Power - Cooling | 8 kW | |
Voltage | 460VAC | |
Flow Rate | 6.0GPM (23.0LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 50000ML (1690.7 oz) | |
Operating Temperature | 15°C ~ 45°C | |
Connection Type | 3/4" FNPT | |
Weight | - | |
Dimensions - Overall | 29.94" L x 23.62" W x 54.17" H (760.5mm x 600.0mm x 1376.0mm) | |
Ratings | CE, UL | |
Features | - | |
Attachment Method | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14.594,72000 € | 14.594,72 € |
| Unit Price without VAT: | 14.594,72000 € |
|---|---|
| Unit Price with VAT: | 17.367,71680 € |

