
EB140WT | |
|---|---|
DigiKey Part Number | 164-EB140WT-ND |
Manufacturer | |
Manufacturer Product Number | EB140WT |
Description | INDOOR CHILLER 47,000 BTU/H - 46 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Active, Recirculating Chiller 460VAC 14 kW 10GPM (37.8LPM) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Active, Recirculating Chiller | |
Power - Cooling | 14 kW | |
Voltage | 460VAC | |
Flow Rate | 10GPM (37.8LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 72000ML (2434.608 oz) | |
Operating Temperature | 15°C ~ 45°C | |
Connection Type | 1" FNPT | |
Weight | - | |
Dimensions - Overall | 33.68" L x 29.96" W x 60.39" H (855.5mm x 761.0mm x 1534.0mm) | |
Ratings | CE, UL | |
Features | - | |
Attachment Method | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13.717,98000 € | 13.717,98 € |
| Unit Price without VAT: | 13.717,98000 € |
|---|---|
| Unit Price with VAT: | 16.324,39620 € |


