
DNRR42LDW | |
|---|---|
DigiKey Part Number | HM683-ND |
Manufacturer | |
Manufacturer Product Number | DNRR42LDW |
Description | RACK STEEL 19.7X20X44.6 BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 19.780" L x 20.000" W x 44.600" H (502.41mm x 508.00mm x 1132.84mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | DNRR42LDW Models |
Category | Dimensions - Overall 19.780" L x 20.000" W x 44.600" H (502.41mm x 508.00mm x 1132.84mm) |
Manufacturer Hammond Manufacturing | Door Doorless |
Series | Features Mounting Brackets |
Packaging Bulk | Mounting Rails One Pair |
Part Status Obsolete | Material Metal, Steel |
Type Open Rack | Color Black |
Style Open Rack, Single Frame | Shipping Info Shipped from DigiKey |
Number of Units 24U | Weight 38 lbs (17.2 kg) |
Dimensions - Panel 3.000" L x 17.780" W x 42.120" H (76.20mm x 451.61mm x 1069.85mm) |

